• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1494970000 KRN-M12/-150 S Crimp cable lug M12 150 mm² Hole Ø: 13 mm 10 pc(s)

Product type
Crimp cable lug
max. cross section
150 mm²
Thread size
M12
Hole Ø
13 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 13 mm
  • Cross section (max.): 150 mm²

Our service for you

Technical specifications

  • Weight: 7.63 g
  • Outer diameter Shaft (D3): 21.3 mm
  • Flange width (b): 22 mm
  • Inner diameter Shaft (D1): 16.3 mm
  • Shaft length (a): 29 mm
Product type

Crimp cable lug

max. cross section

150 mm²

Thread size

M12

Hole Ø

13 mm

Content

10 pc(s)

Manufacturer part #

1494970000

Insulation type

Not insulated

Length

59 mm

RoHS-compliant

Yes

Type

KRN-M12/-150 S

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1949828 Weidmüller 1494970000 KRN-M12/-150 S Crimp cable lug M12 150 mm² Hole Ø: 13 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1949828 Weidmüller 1494970000 KRN-M12/-150 S Crimp cable lug M12 150 mm² Hole Ø: 13 mm 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.