• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1495010000 KRN-M3/-0,75 Crimp cable lug M3 0.75 mm² Hole Ø: 3.2 mm 100 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
0.75 mm²
Thread size
M3
Hole Ø
3.2 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 3.2 mm
  • Cross section (max.): 0.75 mm²

Our service for you

Technical specifications

  • Weight: 0.07 g
  • Outer diameter Shaft (D3): 3 mm
  • Flange width (b): 6.5 mm
  • Inner diameter Shaft (D1): 1.4 mm
  • Shaft length (a): 6 mm
Product type

Crimp cable lug

max. cross section

0.75 mm²

Thread size

M3

Hole Ø

3.2 mm

Content

100 pc(s)

Manufacturer part #

1495010000

Insulation type

Not insulated

Length

12.5 mm

Min. cross section

0.5 mm²

RoHS-compliant

Yes

Type

KRN-M3/-0,75

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913745 Weidmüller 1495010000 KRN-M3/-0,75 Crimp cable lug M3 0.75 mm² Hole Ø: 3.2 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1913745 Weidmüller 1495010000 KRN-M3/-0,75 Crimp cable lug M3 0.75 mm² Hole Ø: 3.2 mm 100 pc(s)