• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1495100000 KRN-M5/-2,5 Crimp cable lug M5 2.5 mm² Hole Ø: 5.3 mm 100 pc(s)

Product type
Crimp cable lug
max. cross section
2.5 mm²
Thread size
M5
Hole Ø
5.3 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 5.3 mm
  • Cross section (max.): 2.5 mm²

Our service for you

Technical specifications

  • Weight: 0.18 g
  • Outer diameter Shaft (D3): 4.4 mm
  • Flange width (b): 10 mm
  • Inner diameter Shaft (D1): 2.4 mm
  • Shaft length (a): 6.5 mm
Product type

Crimp cable lug

max. cross section

2.5 mm²

Thread size

M5

Hole Ø

5.3 mm

Content

100 pc(s)

Manufacturer part #

1495100000

Insulation type

Not insulated

Length

16 mm

RoHS-compliant

Yes

Type

KRN-M5/-2,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913749 Weidmüller 1495100000 KRN-M5/-2,5 Crimp cable lug M5 2.5 mm² Hole Ø: 5.3 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1913749 Weidmüller 1495100000 KRN-M5/-2,5 Crimp cable lug M5 2.5 mm² Hole Ø: 5.3 mm 100 pc(s)