• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1495140000 KRN-M5/-4 Crimp cable lug M5 4 mm² Hole Ø: 5.3 mm 100 pc(s)

Product type
Crimp cable lug
max. cross section
4 mm²
Thread size
M5
Hole Ø
5.3 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 5.3 mm
  • Cross section (max.): 4 mm²

Our service for you

Technical specifications

  • Weight: 0.24 g
  • Outer diameter Shaft (D3): 5 mm
  • Flange width (b): 10 mm
  • Inner diameter Shaft (D1): 3 mm
  • Shaft length (a): 8 mm
Product type

Crimp cable lug

max. cross section

4 mm²

Thread size

M5

Hole Ø

5.3 mm

Content

100 pc(s)

Manufacturer part #

1495140000

Insulation type

Not insulated

Length

18 mm

RoHS-compliant

Yes

Type

KRN-M5/-4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1949829 Weidmüller 1495140000 KRN-M5/-4 Crimp cable lug M5 4 mm² Hole Ø: 5.3 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1949829 Weidmüller 1495140000 KRN-M5/-4 Crimp cable lug M5 4 mm² Hole Ø: 5.3 mm 100 pc(s)