• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1495290000 KWN-M8/-2,5 90 Crimp cable lug 90 ° M8 2.5 mm² Hole Ø: 8.4 mm 100 pc(s)

Product type
Crimp cable lug
max. cross section
2.5 mm²
Thread size
M8
Hole Ø
8.4 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 8.4 mm
  • Cross section (max.): 2.5 mm²

Our service for you

Technical specifications

  • Weight: 0.23 g
  • Outer diameter Shaft (D3): 4.4 mm
  • Flange width (b): 14 mm
  • Inner diameter Shaft (D1): 2.4 mm
  • Shaft length (a): 5.5 mm
Product type

Crimp cable lug

max. cross section

2.5 mm²

Thread size

M8

Hole Ø

8.4 mm

Connection angle

90°

Content

100 pc(s)

Manufacturer part #

1495290000

Insulation type

Not insulated

Length

14.2 mm

RoHS-compliant

Yes

Type

KWN-M8/-2,5 90

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953020 Weidmüller 1495290000 KWN-M8/-2,5 90 Crimp cable lug 90 ° M8 2.5 mm² Hole Ø: 8.4 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1953020 Weidmüller 1495290000 KWN-M8/-2,5 90 Crimp cable lug 90 ° M8 2.5 mm² Hole Ø: 8.4 mm 100 pc(s)