• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1495370000 KWN-M16/-185 45 Crimp cable lug 45 ° M16 185 mm² Hole Ø: 17 mm 20 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
185 mm²
Thread size
M16
Hole Ø
17 mm
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipe cable lug

  • Hole Ø: 17 mm
  • Cross section (max.): 185 mm²

Our service for you

Technical specifications

  • Weight: 12.84 g
  • Outer diameter Shaft (D3): 24 mm
  • Flange width (b): 35 mm
  • Inner diameter Shaft (D1): 19 mm
  • Shaft length (a): 29 mm
Product type

Crimp cable lug

max. cross section

185 mm²

Thread size

M16

Hole Ø

17 mm

Connection angle

45°

Content

20 pc(s)

Manufacturer part #

1495370000

Insulation type

Not insulated

RoHS-compliant

Yes

Type

KWN-M16/-185 45

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913760 Weidmüller 1495370000 KWN-M16/-185 45 Crimp cable lug 45 ° M16 185 mm² Hole Ø: 17 mm 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1913760 Weidmüller 1495370000 KWN-M16/-185 45 Crimp cable lug 45 ° M16 185 mm² Hole Ø: 17 mm 20 pc(s)

Description

Pipe cable lug copper for long-term consistent quality of the electrical connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.