• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1495420000 KWN-M20/-240 45 Crimp cable lug 45 ° M20 240 mm² Hole Ø: 21 mm 15 pc(s)

Product type
Crimp cable lug
max. cross section
240 mm²
Thread size
M20
Hole Ø
21 mm
Content
15 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 21 mm
  • Cross section (max.): 240 mm²

Our service for you

Technical specifications

  • Weight: 17.04 g
  • Outer diameter Shaft (D3): 26 mm
  • Flange width (b): 38 mm
  • Inner diameter Shaft (D1): 21 mm
  • Shaft length (a): 34 mm
Product type

Crimp cable lug

max. cross section

240 mm²

Thread size

M20

Hole Ø

21 mm

Connection angle

45°

Content

15 pc(s)

Manufacturer part #

1495420000

Insulation type

Not insulated

RoHS-compliant

Yes

Type

KWN-M20/-240 45

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913765 Weidmüller 1495420000 KWN-M20/-240 45 Crimp cable lug 45 ° M20 240 mm² Hole Ø: 21 mm 15 pc(s)

User & Safety Instructions

User & Safety Instructions 1913765 Weidmüller 1495420000 KWN-M20/-240 45 Crimp cable lug 45 ° M20 240 mm² Hole Ø: 21 mm 15 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.