• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1495580000 KRN-M16/-70 Crimp cable lug M16 70 mm² Hole Ø: 17 mm 25 pc(s)

Product type
Crimp cable lug
max. cross section
70 mm²
Thread size
M16
Hole Ø
17 mm
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 17 mm
  • Cross section (max.): 70 mm²

Our service for you

Technical specifications

  • Weight: 4.96 g
  • Outer diameter Shaft (D3): 16.5 mm
  • Flange width (b): 28 mm
  • Inner diameter Shaft (D1): 12 mm
  • Shaft length (a): 21 mm
Product type

Crimp cable lug

max. cross section

70 mm²

Thread size

M16

Hole Ø

17 mm

Content

25 pc(s)

Manufacturer part #

1495580000

Insulation type

Not insulated

Length

48.5 mm

RoHS-compliant

Yes

Type

KRN-M16/-70

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950382 Weidmüller 1495580000 KRN-M16/-70 Crimp cable lug M16 70 mm² Hole Ø: 17 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1950382 Weidmüller 1495580000 KRN-M16/-70 Crimp cable lug M16 70 mm² Hole Ø: 17 mm 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.