• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1495590000 KRN-M20/-70 Crimp cable lug M20 70 mm² Hole Ø: 21 mm 25 pc(s)

Product type
Crimp cable lug
max. cross section
70 mm²
Thread size
M20
Hole Ø
21 mm
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipe cable lug

  • Hole Ø: 21 mm
  • Cross section (max.): 70 mm²

Our service for you

Technical specifications

  • Weight: 5.29 g
  • Outer diameter Shaft (D3): 16.5 mm
  • Flange width (b): 29 mm
  • Inner diameter Shaft (D1): 12 mm
  • Shaft length (a): 21 mm
Product type

Crimp cable lug

max. cross section

70 mm²

Thread size

M20

Hole Ø

21 mm

Content

25 pc(s)

Manufacturer part #

1495590000

Insulation type

Not insulated

Length

52 mm

RoHS-compliant

Yes

Type

KRN-M20/-70

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913777 Weidmüller 1495590000 KRN-M20/-70 Crimp cable lug M20 70 mm² Hole Ø: 21 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1913777 Weidmüller 1495590000 KRN-M20/-70 Crimp cable lug M20 70 mm² Hole Ø: 21 mm 25 pc(s)

Description

Pipe cable lug copper for long-term consistent quality of the electrical connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.