• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1495750000 KRN-M14/-50 Crimp cable lug M14 50 mm² Hole Ø: 15 mm 100 pc(s)

Product type
Crimp cable lug
max. cross section
50 mm²
Thread size
M14
Hole Ø
15 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 15 mm
  • Cross section (max.): 50 mm²

Our service for you

Technical specifications

  • Weight: 3.51 g
  • Outer diameter Shaft (D3): 14 mm
  • Flange width (b): 23 mm
  • Inner diameter Shaft (D1): 10 mm
  • Shaft length (a): 19 mm
Product type

Crimp cable lug

max. cross section

50 mm²

Thread size

M14

Hole Ø

15 mm

Content

100 pc(s)

Manufacturer part #

1495750000

Insulation type

Not insulated

Length

44 mm

RoHS-compliant

Yes

Type

KRN-M14/-50

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913784 Weidmüller 1495750000 KRN-M14/-50 Crimp cable lug M14 50 mm² Hole Ø: 15 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1913784 Weidmüller 1495750000 KRN-M14/-50 Crimp cable lug M14 50 mm² Hole Ø: 15 mm 100 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.