• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1495800000 KRN-M14/-120 Crimp cable lug M14 120 mm² Hole Ø: 15 mm 25 pc(s)

Product type
Crimp cable lug
max. cross section
120 mm²
Thread size
M14
Hole Ø
15 mm
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipe cable lug

  • Hole Ø: 15 mm
  • Cross section (max.): 120 mm²

Our service for you

Technical specifications

  • Weight: 7.86 g
  • Outer diameter Shaft (D3): 20 mm
  • Flange width (b): 30 mm
  • Inner diameter Shaft (D1): 15 mm
  • Shaft length (a): 26 mm
Product type

Crimp cable lug

max. cross section

120 mm²

Thread size

M14

Hole Ø

15 mm

Content

25 pc(s)

Manufacturer part #

1495800000

Insulation type

Not insulated

Length

53 mm

RoHS-compliant

Yes

Type

KRN-M14/-120

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913787 Weidmüller 1495800000 KRN-M14/-120 Crimp cable lug M14 120 mm² Hole Ø: 15 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1913787 Weidmüller 1495800000 KRN-M14/-120 Crimp cable lug M14 120 mm² Hole Ø: 15 mm 25 pc(s)

Description

Pipe cable lug copper for long-term consistent quality of the electrical connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.