• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1496000000 KWN-M16/-50 90 Crimp cable lug 90 ° M16 50 mm² Hole Ø: 17 mm 100 pc(s)

Product type
Crimp cable lug
max. cross section
50 mm²
Thread size
M16
Hole Ø
17 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipe cable lug

  • Hole Ø: 17 mm
  • Cross section (max.): 50 mm²

Our service for you

Technical specifications

  • Weight: 3.63 g
  • Outer diameter Shaft (D3): 14 mm
  • Flange width (b): 27 mm
  • Inner diameter Shaft (D1): 10 mm
  • Shaft length (a): 18 mm
Product type

Crimp cable lug

max. cross section

50 mm²

Thread size

M16

Hole Ø

17 mm

Connection angle

90°

Content

100 pc(s)

Manufacturer part #

1496000000

Insulation type

Not insulated

Length

28.5 mm

RoHS-compliant

Yes

Type

KWN-M16/-50 90

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913801 Weidmüller 1496000000 KWN-M16/-50 90 Crimp cable lug 90 ° M16 50 mm² Hole Ø: 17 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1913801 Weidmüller 1496000000 KWN-M16/-50 90 Crimp cable lug 90 ° M16 50 mm² Hole Ø: 17 mm 100 pc(s)

Description

Pipe cable lug copper for long-term consistent quality of the electrical connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.