• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1496150000 KWN-M10/-6 90 Crimp cable lug 90 ° M10 6 mm² Hole Ø: 10.5 mm 100 pc(s)

Product type
Crimp cable lug
max. cross section
6 mm²
Thread size
M10
Hole Ø
10.5 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 10.5 mm
  • Cross section (max.): 6 mm²

Our service for you

Technical specifications

  • Weight: 0.68 g
  • Outer diameter Shaft (D3): 6.5 mm
  • Flange width (b): 18 mm
  • Inner diameter Shaft (D1): 3.5 mm
  • Shaft length (a): 8 mm
Product type

Crimp cable lug

max. cross section

6 mm²

Thread size

M10

Hole Ø

10.5 mm

Connection angle

90°

Content

100 pc(s)

Manufacturer part #

1496150000

Insulation type

Not insulated

Length

17.2 mm

RoHS-compliant

Yes

Type

KWN-M10/-6 90

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913809 Weidmüller 1496150000 KWN-M10/-6 90 Crimp cable lug 90 ° M10 6 mm² Hole Ø: 10.5 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1913809 Weidmüller 1496150000 KWN-M10/-6 90 Crimp cable lug 90 ° M10 6 mm² Hole Ø: 10.5 mm 100 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.