• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1496250000 KWN-M12/-35 45 Crimp cable lug 45 ° M12 35 mm² Hole Ø: 13 mm 50 pc(s)

Product type
Crimp cable lug
max. cross section
35 mm²
Thread size
M12
Hole Ø
13 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 13 mm
  • Cross section (max.): 35 mm²

Our service for you

Technical specifications

  • Weight: 2.4 g
  • Outer diameter Shaft (D3): 12 mm
  • Flange width (b): 22 mm
  • Inner diameter Shaft (D1): 8.5 mm
  • Shaft length (a): 16 mm
Product type

Crimp cable lug

max. cross section

35 mm²

Thread size

M12

Hole Ø

13 mm

Connection angle

45°

Content

50 pc(s)

Manufacturer part #

1496250000

Insulation type

Not insulated

RoHS-compliant

Yes

Type

KWN-M12/-35 45

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913818 Weidmüller 1496250000 KWN-M12/-35 45 Crimp cable lug 45 ° M12 35 mm² Hole Ø: 13 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1913818 Weidmüller 1496250000 KWN-M12/-35 45 Crimp cable lug 45 ° M12 35 mm² Hole Ø: 13 mm 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.