• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1496800000 KWPN-M8/-185 90 Crimp cable lug 90 ° M8 185 mm² Hole Ø: 8.4 mm 25 pc(s)

Product type
Crimp cable lug
max. cross section
185 mm²
Thread size
M8
Hole Ø
8.4 mm
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipe cable lug

  • Hole Ø: 8.4 mm
  • Cross section (max.): 185 mm²

Our service for you

Technical specifications

  • Weight: 15.7 g
  • Outer diameter Shaft (D3): 25.5 mm
  • Flange width (b): 37 mm
  • Inner diameter Shaft (D1): 19 mm
  • Shaft length (a): 40 mm
Product type

Crimp cable lug

max. cross section

185 mm²

Thread size

M8

Hole Ø

8.4 mm

Connection angle

90°

Content

25 pc(s)

Manufacturer part #

1496800000

Insulation type

Not insulated

Length

25.8 mm

RoHS-compliant

Yes

Type

KWPN-M8/-185 90

Documents & Downloads

Datasheet

Datasheet 1913849 Weidmüller 1496800000 KWPN-M8/-185 90 Crimp cable lug 90 ° M8 185 mm² Hole Ø: 8.4 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1913849 Weidmüller 1496800000 KWPN-M8/-185 90 Crimp cable lug 90 ° M8 185 mm² Hole Ø: 8.4 mm 25 pc(s)

Description

Crimp cable lug made from copper in standard design.

This text is machine translated.