• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1496900000 KRN-M4/-10 Crimp cable lug M4 10 mm² Hole Ø: 4.3 mm 100 pc(s)

Product type
Crimp cable lug
max. cross section
10 mm²
Thread size
M4
Hole Ø
4.3 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 4.3 mm
  • Cross section (max.): 10 mm²

Our service for you

Technical specifications

  • Weight: 0.43 g
  • Outer diameter Shaft (D3): 7 mm
  • Flange width (b): 12 mm
  • Inner diameter Shaft (D1): 4.5 mm
  • Shaft length (a): 10 mm
Product type

Crimp cable lug

max. cross section

10 mm²

Thread size

M4

Hole Ø

4.3 mm

Content

100 pc(s)

Manufacturer part #

1496900000

Insulation type

Not insulated

Length

20 mm

RoHS-compliant

Yes

Type

KRN-M4/-10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950987 Weidmüller 1496900000 KRN-M4/-10 Crimp cable lug M4 10 mm² Hole Ø: 4.3 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1950987 Weidmüller 1496900000 KRN-M4/-10 Crimp cable lug M4 10 mm² Hole Ø: 4.3 mm 100 pc(s)