• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1497280000 KRN-M14/-300 Crimp cable lug M14 300 mm² Hole Ø: 15 mm 20 pc(s)

Product type
Crimp cable lug
max. cross section
300 mm²
Thread size
M14
Hole Ø
15 mm
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipe cable lug

  • Hole Ø: 15 mm
  • Cross section (max.): 300 mm²

Our service for you

Technical specifications

  • Weight: 22.19 g
  • Outer diameter Shaft (D3): 30 mm
  • Flange width (b): 44 mm
  • Inner diameter Shaft (D1): 24 mm
  • Shaft length (a): 42 mm
Product type

Crimp cable lug

max. cross section

300 mm²

Thread size

M14

Hole Ø

15 mm

Content

20 pc(s)

Manufacturer part #

1497280000

Insulation type

Not insulated

Length

84 mm

RoHS-compliant

Yes

Type

KRN-M14/-300

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913873 Weidmüller 1497280000 KRN-M14/-300 Crimp cable lug M14 300 mm² Hole Ø: 15 mm 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1913873 Weidmüller 1497280000 KRN-M14/-300 Crimp cable lug M14 300 mm² Hole Ø: 15 mm 20 pc(s)

Description

Pipe cable lug copper for long-term consistent quality of the electrical connection.

This text is machine translated.