• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1497350000 Butt joint no insulation 2.5 mm² Not insulated 100 pc(s)

Image similar
Product type
Butt joint
Insulation type
Not insulated
Length
16 mm
Content
100 pc(s)
max. cross section
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Connection length (I): 16 mm
Product type

Butt joint

Insulation type

Not insulated

Length

16 mm

Content

100 pc(s)

Manufacturer part #

1497350000

Type

VSTN/-2,5

max. cross section

2.5 mm²

Outside Ø

4.4 mm

Inside diameter

2.4 mm

Cross-section range

2.5 mm² (max)

RoHS-compliant

Yes

Features

no insulation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1949273 Weidmüller 1497350000 Butt joint no insulation 2.5 mm² Not insulated 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1949273 Weidmüller 1497350000 Butt joint no insulation 2.5 mm² Not insulated 100 pc(s)