• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1497620000 KWPN-M12/-50 90 Crimp cable lug 90 ° M12 50 mm² Hole Ø: 13 mm 100 pc(s)

Product type
Crimp cable lug
max. cross section
50 mm²
Thread size
M12
Hole Ø
13 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 13 mm
  • Cross section (max.): 50 mm²

Our service for you

Technical specifications

  • Weight: 5.03 g
  • Outer diameter Shaft (D3): 14.5 mm
  • Flange width (b): 24 mm
  • Inner diameter Shaft (D1): 9.8 mm
  • Shaft length (a): 28 mm
Product type

Crimp cable lug

max. cross section

50 mm²

Thread size

M12

Hole Ø

13 mm

Connection angle

90°

Content

100 pc(s)

Manufacturer part #

1497620000

Insulation type

Not insulated

Length

22.8 mm

RoHS-compliant

Yes

Type

KWPN-M12/-50 90

Documents & Downloads

Datasheet

Datasheet 1913896 Weidmüller 1497620000 KWPN-M12/-50 90 Crimp cable lug 90 ° M12 50 mm² Hole Ø: 13 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1913896 Weidmüller 1497620000 KWPN-M12/-50 90 Crimp cable lug 90 ° M12 50 mm² Hole Ø: 13 mm 100 pc(s)