• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1497690000 KWPN-M8/-95 90 Crimp cable lug 90 ° M8 95 mm² Hole Ø: 8.4 mm 25 pc(s)

Product type
Crimp cable lug
max. cross section
95 mm²
Thread size
M8
Hole Ø
8.4 mm
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 8.4 mm
  • Cross section (max.): 95 mm²

Our service for you

Technical specifications

  • Weight: 8.5 g
  • Outer diameter Shaft (D3): 19 mm
  • Flange width (b): 28 mm
  • Inner diameter Shaft (D1): 13.5 mm
  • Shaft length (a): 35 mm
Product type

Crimp cable lug

max. cross section

95 mm²

Thread size

M8

Hole Ø

8.4 mm

Connection angle

90°

Content

25 pc(s)

Manufacturer part #

1497690000

Insulation type

Not insulated

Length

22 mm

RoHS-compliant

Yes

Type

KWPN-M8/-95 90

Documents & Downloads

Datasheet

Datasheet 1953048 Weidmüller 1497690000 KWPN-M8/-95 90 Crimp cable lug 90 ° M8 95 mm² Hole Ø: 8.4 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1953048 Weidmüller 1497690000 KWPN-M8/-95 90 Crimp cable lug 90 ° M8 95 mm² Hole Ø: 8.4 mm 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.