• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1497770000 KWPN-M16/120 90 Crimp cable lug 90 ° M10 120 mm² Hole Ø: 10.5 mm 25 pc(s)

Product type
Crimp cable lug
max. cross section
120 mm²
Thread size
M10
Hole Ø
10.5 mm
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 10.5 mm
  • Cross section (max.): 120 mm²

Technical specifications

  • Weight: 10.84 g
  • Outer diameter Shaft (D3): 21 mm
  • Flange width (b): 32 mm
  • Inner diameter Shaft (D1): 15.5 mm
  • Shaft length (a): 35 mm
Product type

Crimp cable lug

max. cross section

120 mm²

Thread size

M10

Hole Ø

10.5 mm

Connection angle

90°

Content

25 pc(s)

Manufacturer part #

1497770000

Insulation type

Not insulated

Length

25.5 mm

RoHS-compliant

Yes

Type

KWPN-M16/120 90

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1949275 Weidmüller 1497770000 KWPN-M16/120 90 Crimp cable lug 90 ° M10 120 mm² Hole Ø: 10.5 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1949275 Weidmüller 1497770000 KWPN-M16/120 90 Crimp cable lug 90 ° M10 120 mm² Hole Ø: 10.5 mm 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.