• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1497850000 KP-M6/-6 Crimp cable lug M6 6 mm² Hole Ø: 6.4 mm 100 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
6 mm²
Thread size
M6
Hole Ø
6.4 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipe cable lug

  • Hole Ø: 6.4 mm
  • Cross section (max.): 6 mm²

Our service for you

Technical specifications

  • Weight: 0.34 g
  • Outer diameter Shaft (D3): 5.5 mm
  • Flange width (b): 9 mm
  • Inner diameter Shaft (D1): 3.7 mm
  • Shaft length (a): 10 mm
  • Code Cu: 5 K.
Product type

Crimp cable lug

max. cross section

6 mm²

Thread size

M6

Hole Ø

6.4 mm

Contact material

Copper

Content

100 pc(s)

Manufacturer part #

1497850000

Insulation type

Not insulated

Length

24 mm

RoHS-compliant

Yes

Type

KP-M6/-6

Documents & Downloads

Datasheet

Datasheet 1913910 Weidmüller 1497850000 KP-M6/-6 Crimp cable lug M6 6 mm² Hole Ø: 6.4 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1913910 Weidmüller 1497850000 KP-M6/-6 Crimp cable lug M6 6 mm² Hole Ø: 6.4 mm 100 pc(s)

Description

Crimp cable lug made from copper in standard design.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.