• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1498040000 KP-M10/-35 Crimp cable lug M10 35 mm² Hole Ø: 10.5 mm 100 pc(s)

Product type
Crimp cable lug
max. cross section
35 mm²
Thread size
M10
Hole Ø
10.5 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 10.5 mm
  • Cross section (max.): 35 mm²

Technical specifications

  • Weight: 3.17 g
  • Outer diameter Shaft (D3): 12.5 mm
  • Flange width (b): 20 mm
  • Inner diameter Shaft (D1): 8.2 mm
  • Shaft length (a): 20 mm
  • Code Cu: 12 K.
Product type

Crimp cable lug

max. cross section

35 mm²

Thread size

M10

Hole Ø

10.5 mm

Contact material

Copper

Content

100 pc(s)

Manufacturer part #

1498040000

Insulation type

Not insulated

Length

42.5 mm

RoHS-compliant

Yes

Type

KP-M10/-35

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948715 Weidmüller 1498040000 KP-M10/-35 Crimp cable lug M10 35 mm² Hole Ø: 10.5 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1948715 Weidmüller 1498040000 KP-M10/-35 Crimp cable lug M10 35 mm² Hole Ø: 10.5 mm 100 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.