• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1498070000 KP-M8/-50 Crimp cable lug M8 50 mm² Hole Ø: 8.4 mm 100 pc(s)

Product type
Crimp cable lug
max. cross section
50 mm²
Thread size
M8
Hole Ø
8.4 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipe cable lug

  • Hole Ø: 8.4 mm
  • Cross section (max.): 50 mm²

Our service for you

Technical specifications

  • Weight: 5 g
  • Outer diameter Shaft (D3): 14.5 mm
  • Flange width (b): 20 mm
  • Inner diameter Shaft (D1): 9.8 mm
  • Shaft length (a): 28 mm
  • Code Cu: 14 K.
Product type

Crimp cable lug

max. cross section

50 mm²

Thread size

M8

Hole Ø

8.4 mm

Contact material

Copper

Content

100 pc(s)

Manufacturer part #

1498070000

Insulation type

Not insulated

Length

52 mm

RoHS-compliant

Yes

Type

KP-M8/-50

Documents & Downloads

Datasheet

Datasheet 1913915 Weidmüller 1498070000 KP-M8/-50 Crimp cable lug M8 50 mm² Hole Ø: 8.4 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1913915 Weidmüller 1498070000 KP-M8/-50 Crimp cable lug M8 50 mm² Hole Ø: 8.4 mm 100 pc(s)

Description

Crimp cable lug made from copper in standard design.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.