• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1498170000 KP-M20/-70 Crimp cable lug M20 70 mm² Hole Ø: 21 mm 50 pc(s)

Product type
Crimp cable lug
max. cross section
70 mm²
Thread size
M20
Hole Ø
21 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 21 mm
  • Cross section (max.): 70 mm²

Our service for you

Technical specifications

  • Weight: 6.99 g
  • Outer diameter Shaft (D3): 16.5 mm
  • Flange width (b): 31 mm
  • Inner diameter Shaft (D1): 11.3 mm
  • Shaft length (a): 28 mm
  • Code Cu: 16 K.
Product type

Crimp cable lug

max. cross section

70 mm²

Thread size

M20

Hole Ø

21 mm

Contact material

Copper

Content

50 pc(s)

Manufacturer part #

1498170000

Insulation type

Not insulated

Length

61 mm

RoHS-compliant

Yes

Type

KP-M20/-70

Documents & Downloads

Datasheet

Datasheet 1913918 Weidmüller 1498170000 KP-M20/-70 Crimp cable lug M20 70 mm² Hole Ø: 21 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1913918 Weidmüller 1498170000 KP-M20/-70 Crimp cable lug M20 70 mm² Hole Ø: 21 mm 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.