• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1498210000 KP-M12/-95 Crimp cable lug M12 95 mm² Hole Ø: 13 mm 50 pc(s)

Product type
Crimp cable lug
max. cross section
95 mm²
Thread size
M12
Hole Ø
13 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 13 mm
  • Cross section (max.): 95 mm²

Technical specifications

  • Weight: 9.45 g
  • Outer diameter Shaft (D3): 19 mm
  • Flange width (b): 28 mm Inner diameter Shaft (D1): 13.5 mm Shaft length (a): 35 mm
  • Code Cu: 18 K.
Product type

Crimp cable lug

max. cross section

95 mm²

Thread size

M12

Hole Ø

13 mm

Contact material

Copper

Content

50 pc(s)

Manufacturer part #

1498210000

Insulation type

Not insulated

Length

65.5 mm

RoHS-compliant

Yes

Type

KP-M12/-95

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1950991 Weidmüller 1498210000 KP-M12/-95 Crimp cable lug M12 95 mm² Hole Ø: 13 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1950991 Weidmüller 1498210000 KP-M12/-95 Crimp cable lug M12 95 mm² Hole Ø: 13 mm 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.