• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1498220000 KP-M16/-95 Crimp cable lug M16 95 mm² Hole Ø: 17 mm 50 pc(s)

Product type
Crimp cable lug
max. cross section
95 mm²
Thread size
M16
Hole Ø
17 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipe cable lug

  • Hole Ø: 17 mm
  • Cross section (max.): 95 mm²

Our service for you

Technical specifications

  • Weight: 9.44 g
  • Outer diameter Shaft (D3): 19 mm
  • Flange width (b): 30 mm
  • Inner diameter Shaft (D1): 13.5 mm
  • Shaft length (a): 35 mm
  • Code Cu: 18 K.
Product type

Crimp cable lug

max. cross section

95 mm²

Thread size

M16

Hole Ø

17 mm

Contact material

Copper

Content

50 pc(s)

Manufacturer part #

1498220000

Insulation type

Not insulated

Length

65.5 mm

RoHS-compliant

Yes

Type

KP-M16/-95

Documents & Downloads

Datasheet

Datasheet 1913920 Weidmüller 1498220000 KP-M16/-95 Crimp cable lug M16 95 mm² Hole Ø: 17 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1913920 Weidmüller 1498220000 KP-M16/-95 Crimp cable lug M16 95 mm² Hole Ø: 17 mm 50 pc(s)

Description

Crimp cable lug made from copper in standard design.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.