• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1498360000 KP-M12/-185 Crimp cable lug M12 185 mm² Hole Ø: 13 mm 25 pc(s)

Product type
Crimp cable lug
max. cross section
185 mm²
Thread size
M12
Hole Ø
13 mm
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipe cable lug

  • Hole Ø: 13 mm
  • Cross section (max.): 185 mm²

Our service for you

Technical specifications

  • Weight: 18.95 g
  • Outer diameter Shaft (D3): 25.5 mm
  • Flange width (b): 37 mm
  • Inner diameter Shaft (D1): 19 mm
  • Shaft length (a): 40 mm
  • Code Cu: 25 K.
Product type

Crimp cable lug

max. cross section

185 mm²

Thread size

M12

Hole Ø

13 mm

Contact material

Copper

Content

25 pc(s)

Manufacturer part #

1498360000

Insulation type

Not insulated

Length

82.5 mm

RoHS-compliant

Yes

Type

KP-M12/-185

Documents & Downloads

Datasheet

Datasheet 1913929 Weidmüller 1498360000 KP-M12/-185 Crimp cable lug M12 185 mm² Hole Ø: 13 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1913929 Weidmüller 1498360000 KP-M12/-185 Crimp cable lug M12 185 mm² Hole Ø: 13 mm 25 pc(s)

Description

Crimp cable lug made from copper in standard design.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.