• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1498550000 KP-M14/-300 Crimp cable lug M14 300 mm² Hole Ø: 15 mm 10 pc(s)

Product type
Crimp cable lug
max. cross section
300 mm²
Thread size
M14
Hole Ø
15 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 15 mm
  • Cross section (max.): 300 mm²

Our service for you

Technical specifications

  • Weight: 34.6 g
  • Outer diameter Shaft (D3): 32 mm
  • Flange width (b): 48.5 mm
  • Inner diameter Shaft (D1): 24.5 mm
  • Shaft length (a): 50 mm
  • Code Cu: 32 K.
Product type

Crimp cable lug

max. cross section

300 mm²

Thread size

M14

Hole Ø

15 mm

Contact material

Copper

Content

10 pc(s)

Manufacturer part #

1498550000

Insulation type

Not insulated

Length

104 mm

RoHS-compliant

Yes

Type

KP-M14/-300

Documents & Downloads

Datasheet

Datasheet 1913941 Weidmüller 1498550000 KP-M14/-300 Crimp cable lug M14 300 mm² Hole Ø: 15 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1913941 Weidmüller 1498550000 KP-M14/-300 Crimp cable lug M14 300 mm² Hole Ø: 15 mm 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.