• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1498640000 Butt joint no insulation 25 mm² Not insulated 100 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Butt joint
Insulation type
Not insulated
Content
100 pc(s)
max. cross section
25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Connection length (I): 50 mm
  • Code Cu: 10 K
  • Length 2 (I2): 16 mm
Packaging type

Piece

Product type

Butt joint

Insulation type

Not insulated

Content

100 pc(s)

Manufacturer part #

1498640000

Type

VPN/-25

max. cross section

25 mm²

Outside Ø

10 mm

Inside diameter

7 mm

Cross-section range

25 mm² (max)

RoHS-compliant

Yes

Features

no insulation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913949 Weidmüller 1498640000 Butt joint no insulation 25 mm² Not insulated 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1913949 Weidmüller 1498640000 Butt joint no insulation 25 mm² Not insulated 100 pc(s) Piece