• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1500190000 1 pc(s)

Type
Blank
Dim
(L x W x H) 70 x 70 x 0.5 mm
Weight
7.19 g
Manufacturer part #
1500190000
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Microgeatztes device marking, 70 mm, stainless steel 1.4301 (ST), silver
Type

Blank

Dim

(L x W x H) 70 x 70 x 0.5 mm

Weight

7.19 g

Manufacturer part #

1500190000

Content

1 pc(s)

Material

Stainless steel

Width

70 mm

Height

0.5 mm

Length

70 mm

Type

CC-M 27/70 2X3 ST

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1913960 Weidmüller 1500190000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1913960 Weidmüller 1500190000 1 pc(s)