• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1505140000 Silver 200 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Silver
Dim
(L x W x H) 0.5 x 30 x 0.5 mm
Weight
0.42 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Device labelling, 30 mm, Chromal-coated aluminum (AL), silver
Packaging type

Piece

Factory colour

Silver

Type

Blank

Dim

(L x W x H) 0.5 x 30 x 0.5 mm

Weight

0.42 g

Manufacturer part #

1505140000

Content

200 pc(s)

Material

Aluminium

Width

30 mm

Height

0.5 mm

Length

0.5 mm

Type

CC-M 10/30 2X2.5 AL SDR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1914020 Weidmüller 1505140000 Silver 200 pc(s)

User & Safety Instructions

User & Safety Instructions 1914020 Weidmüller 1505140000 Silver 200 pc(s)