• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1505220000 SFX-M 12/40-5 ST SDR Cable markers Silver 1 pc(s)

EAN:
Part number:
Item no:
Product type
Cable markers
Type
SFX-M 12/40-5 ST SDR
Material
Non-corrosive steel
Series
SFX-M
Suitable for outside Ø (min.)
16 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SFX-M 12/40-5 ST SDR

Product type

Cable markers

Material

Non-corrosive steel

Series

SFX-M

Suitable for outside Ø (min.)

16 mm

Suitable for outside Ø (max.)

500 mm

Factory colour

Silver

Dim

(L x W) 40 mm x 12 mm

Content

1 pc(s)

Width

12 mm

Length

40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3745978 Weidmüller 1505220000 SFX-M 12/40-5 ST SDR Cable markers Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3745978 Weidmüller 1505220000 SFX-M 12/40-5 ST SDR Cable markers Silver 1 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?