• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1505850000 HSS 1.0-3.2 EL W30M Cable markers Fitting type: Cable tie Writing area: 30000 x 5.6 mm White No. o

Product type
Cable markers
Fitting type
Cable tie
Writing area length
30000 mm
Writing area width
5.6 mm
Type
HSS 1.0-3.2 EL W30M
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.77 mm
  • Net weight: 172 g
  • Wire cross-section, max.: 1.5 mm²
  • Wire cross-section, min.: 0.5 mm²
Type

HSS 1.0-3.2 EL W30M

Product type

Cable markers

Fitting type

Cable tie

Writing area length

30000 mm

Writing area width

5.6 mm

Writing area

30000 x 5.6 mm

Material

Polyolefin

Features

Printable

Series

HSS

Min. temperature

-55 °C

Max. temperature

+135 °C

Suitable for outside Ø (min.)

1 mm

Suitable for outside Ø (max.)

3.2 mm

Factory colour

White

No. of markers

1

Dim

(L x W) 30 m x 5.6 mm

Halogen-free

Yes

Content

1 pc(s)

Width

5.6 mm

Length

30 m

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1951709 Weidmüller 1505850000 HSS 1.0-3.2 EL W30M Cable markers Fitting type: Cable tie Writing area: 30000 x 5.6 mm White No. o

User & Safety Instructions

User & Safety Instructions 1951709 Weidmüller 1505850000 HSS 1.0-3.2 EL W30M Cable markers Fitting type: Cable tie Writing area: 30000 x 5.6 mm White No. o

What kind of Cable Labelling Kits are you looking for?