• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1505870000 HSS 2.1-6.4 EL W30M Cable markers White 1 pc(s)

Product type
Cable markers
Type
HSS 2.1-6.4 EL W30M
Material
Polyolefin
Series
HSS
Min. temperature
-55 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.77 mm
  • Net weight: 210 g
  • Conductor cross-section, max.: 6 mm²
  • Conductor cross-section, min.: 1.5 mm²
Type

HSS 2.1-6.4 EL W30M

Product type

Cable markers

Material

Polyolefin

Series

HSS

Min. temperature

-55 °C

Max. temperature

+135 °C

Suitable for outside Ø (min.)

2.1 mm

Suitable for outside Ø (max.)

6.4 mm

Factory colour

White

Dim

(L x W) 30 m x 10.7 mm

Content

1 pc(s)

Width

10.7 mm

Length

30 m

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948726 Weidmüller 1505870000 HSS 2.1-6.4 EL W30M Cable markers White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1948726 Weidmüller 1505870000 HSS 2.1-6.4 EL W30M Cable markers White 1 pc(s)

What kind of Cable Labelling Kits are you looking for?