• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1511840010 PAC-RX3I-4X10-V0-1M PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 254.8 g
  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection SPS: GEFANUC IC694TBS032 36P
  • Connection Interface: 4xHE10 10P
  • Number of poles, min.: 10 Pole
  • Outer diameter: 5.4 ± 1 mm
  • Cable: LiYY Cable
  • Material: PVC
  • conductor cross-section: 0.14 mm²
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • resistance: ≤ 150mΩ/m
  • High voltage test: 1 KV/1s
Product type

PLC cable

Display

No

Operating voltage

60, 25 V DC, V AC (max)

Max. operating voltage

60 V DC

25 V AC

Length

1 m

Manufacturer part #

1511840010

Type

PAC-RX3I-4X10-V0-1M

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1914055 Weidmüller 1511840010 PAC-RX3I-4X10-V0-1M PLC cable

User & Safety Instructions

User & Safety Instructions 1914055 Weidmüller 1511840010 PAC-RX3I-4X10-V0-1M PLC cable