• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1517180000 THM EL 30 WS 30M Device markers Fitting type: Adhesive White 30 m

Product type
Device markers
Fitting type
Adhesive
Type
THM EL 30 WS 30M
Material
Polyester
Features
Label roll
self-adhesive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.08 mm
  • Net weight: 152 g
  • Flammability class according to UL 94: V-0
  • Glue: Acrylate adhesive
  • Material color according to resistance code: 9
  • Printing methods: Thermal transfer
Type

THM EL 30 WS 30M

Product type

Device markers

Fitting type

Adhesive

Material

Polyester

Features

Label roll

self-adhesive

Series

THM

Min. temperature

-40 °C

Max. temperature

+150 °C

Adhesive (yes/no)

No

Factory colour

White

Dim

(L x W x H) 30 m x 30 mm x 30 mm

Content

30 m

Width

30 mm

Height

30 mm

Length

30 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1951718 Weidmüller 1517180000 THM EL 30 WS 30M Device markers Fitting type: Adhesive White 30 m

User & Safety Instructions

User & Safety Instructions 1951718 Weidmüller 1517180000 THM EL 30 WS 30M Device markers Fitting type: Adhesive White 30 m

What kind of Cable Labelling Kits are you looking for?