• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1520990000 80 pc(s)

Type
Blank
Dim
(L x W x H) 26 x 26 x 0.8 mm
Weight
0.952 g
Manufacturer part #
1520990000
Content
80 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Blank

Dim

(L x W x H) 26 x 26 x 0.8 mm

Weight

0.952 g

Manufacturer part #

1520990000

Content

80 pc(s)

Material

PA66

Width

26 mm

Height

0.8 mm

Length

26 mm

Type

ESG 9/26 SCM ECO MC NE GE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1917512 Weidmüller 1520990000 80 pc(s)

User & Safety Instructions

User & Safety Instructions 1917512 Weidmüller 1520990000 80 pc(s)

Description

Device labelling, 26 mm, PA 66, yellow

This text is machine translated.