• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1525800000 80 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 26 x 26 x 0.8 mm
Weight
0.963 g
Manufacturer part #
1525800000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 26 x 26 x 0.8 mm

Weight

0.963 g

Manufacturer part #

1525800000

Content

80 pc(s)

Material

PA66

Width

26 mm

Height

0.8 mm

Length

26 mm

Type

ESG 9/26 SCM ECO MC SDR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1916091 Weidmüller 1525800000 80 pc(s)

User & Safety Instructions

User & Safety Instructions 1916091 Weidmüller 1525800000 80 pc(s)

Description

Device marking, 26 mm, printed characters: according to customer requirements, PA 66, according to customer requirements

This text is machine translated.