• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1527970000 Orange 60 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Orange
Dim
(L x W) 27.95 mm x 22.1 mm
Connection
Connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 60 pc(s))
Total (€ 1.13 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Cross connection

Our service for you

Technical specifications

  • Pitch: 6.1 mm
Packaging type

Piece

Factory colour

Orange

Type

Blank

Dim

(L x W) 27.95 mm x 22.1 mm

Connection

Connector

Manufacturer part #

1527970000

Industrial packaging

Yes

Content

60 pc(s)

Nominal current

32 A

Nominal current - rounded value

32 A

Number of pins

4

Width

22.1 mm

Length

27.95 mm

RoHS-compliant

Yes

Type

ZQV 4N/4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1513880 Weidmüller 1527970000 Orange 60 pc(s)

User & Safety Instructions

User & Safety Instructions 1513880 Weidmüller 1527970000 Orange 60 pc(s)

More interesting products

(*All information is plus legal VAT)