
Weidmüller 1552720000 Serial continuity 3.5 mm Push-in connector Configuration: Single Orange 100 pc(s) Piece
Technical specifications
- Storage temperature: +10 °C - +40 °C
- Continuous usage temperature: -60 °C - +130 °C
- Rated cross-section: 1.5 mm²
- Current at max. conductor: 17.5 A
- Forward resistance: 1.83 mΩ
- Power loss: 0.56 W
- Rated surge voltage: 6 kV
- Connection direction: Top
- Number of connections: 4
- clamping range, max.: 1.5 mm²
- Clamping range, min.: 0.14 mm²
- Blade dimensions: Blade size: 0.4 mm x 2 mm
- mandrels according to 60 947-1: A1
- conductor cross-section, multi-strand, max.: 1.5 mm²
- conductor cross-section, multi-strand, min.: 0.5 mm²
- terminal plate required: Yes
- Number of potentials: 1
- number of potentials per floor: 1
- PE-connection: No
- mounting rail: TS 35
- N-function: No
- PE-function: No
- PEN-function:
- Material: Wemid
- mounting type: No TS 35
- open sides: Right
- depth including mounting rail: 34 mm
- Overvoltage category: III
- Mounting type: Snapped
- Mounting note: Mounting rail
- with locking pin: No
- latching: No.
- Packaging type
Piece
- Product type
Serial continuity
- Features
+ push-in spring bracket
- Connection
Push-in connector
- Configuration
Single
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.5 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Orange
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Stripping length (max.)
8 mm
- Manufacturer part #
1552720000
- Content
100 pc(s)
- Type
A4C 1.5 OR
- Dim
(L x W x H) 33.5 x 3.5 x 67.5 mm
- Width
3.5 mm
- Height
67.5 mm
- Length
33.5 mm
- Rated surge voltage
6 kV
- Weight
3.14 g
- Flammability rating
V0
- Connector colour
Orange
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2242682 Weidmüller 1552720000 Serial continuity 3.5 mm Push-in connector Configuration: Single Orange 100 pc(s) Piece
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












