• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1562650000 HSS-HF 1.6-3.2 EL Y75M Cable markers Fitting type: Cable tie Yellow 1 pc(s)

Product type
Cable markers
Fitting type
Cable tie
Type
HSS-HF 1.6-3.2 EL Y75M
Material
Plastic
Features
Halogen-free
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable marking system, 1.6 - 3.2 mm, 75000 x 5.6 mm, cross-linked polyolefin, yellow
Type

HSS-HF 1.6-3.2 EL Y75M

Product type

Cable markers

Fitting type

Cable tie

Material

Plastic

Features

Halogen-free

Series

HSS-HF

Suitable for outside Ø (min.)

1.6 mm

Suitable for outside Ø (max.)

3.2 mm

Factory colour

Yellow

Dim

(L x W) 75000 mm x 5.6 mm

Halogen-free

Yes

Content

1 pc(s)

Width

5.6 mm

Length

75000 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1914838 Weidmüller 1562650000 HSS-HF 1.6-3.2 EL Y75M Cable markers Fitting type: Cable tie Yellow 1 pc(s)

What kind of Cable Labelling Kits are you looking for?