• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1569040000 Cable gland PG36 Polyamide Grey 10 pc(s)

Product type
Cable gland
External thread
PG36
Material
Polyamide
Clamp Ø
22 mm
Terminal Ø (max.)
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sealing: CR
  • Nozzle torque, max. 12.5 Nm
  • Nozzle torque, min.: 9.5 Nm
  • Tightening torque: 11 Nm
Product type

Cable gland

Factory colour

Grey

External thread

PG36

Torque

15.5  Nm

Material

Polyamide

Clamp Ø

22 mm

Terminal Ø (max.)

32 mm

Thread length

13 mm

Length

64.5 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP67

IP68

Spanner size

53 mm

Weight

66.4 g

Halogen-free

No

Content

10 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1569040000

Type

VG 36-K68

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 323095 Weidmüller 1569040000 Cable gland PG36 Polyamide Grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 323095 Weidmüller 1569040000 Cable gland PG36 Polyamide Grey 10 pc(s)

What kind of Cable Screw Connectors are you looking for?