• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1569080000 Cable gland PG11 Brass Brass 50 pc(s)

Product type
Cable gland
External thread
PG11
Material
Brass
Clamp Ø
5 mm
Terminal Ø (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sealing: CR
  • Connecting piece torque, max. 5.5 Nm
  • Nozzle torque, min.: 4.5 Nm
  • Seal: NBR
  • O-ring: NBR
  • Tightening torque: 5 Nm
  • Clamping insert: Polyamide
Product type

Cable gland

Factory colour

Brass

External thread

PG11

Torque

7.5  Nm

Material

Brass

Clamp Ø

5 mm

Terminal Ø (max.)

10 mm

Thread length

6 mm

Length

32 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP54

IP66

IP67

IP68

IP69K

Spanner size

20 mm

Weight

25.64 g

Halogen-free

Yes

Content

50 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1569080000

Type

VG 11-MS68

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 323099 Weidmüller 1569080000 Cable gland PG11 Brass Brass 50 pc(s)

User & Safety Instructions

User & Safety Instructions 323099 Weidmüller 1569080000 Cable gland PG11 Brass Brass 50 pc(s)

What kind of Cable Screw Connectors are you looking for?