• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1569090000 Cable gland PG13.5 Brass Brass 50 pc(s)

Product type
Cable gland
External thread
PG13.5
Material
Brass
Clamp Ø
6 mm
Terminal Ø (max.)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sealing: CR
  • Nozzle torque, max. 6.5 Nm
  • Nozzle torque, min.: 4.5 Nm
  • Seal: NBR
  • O-ring: NBR
  • Tightening torque 5.5 Nm
  • Clamping insert: Polyamide
Product type

Cable gland

Factory colour

Brass

External thread

PG13.5

Torque

9  Nm

Material

Brass

Clamp Ø

6 mm

Terminal Ø (max.)

12 mm

Thread length

6.5 mm

Length

31 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP54

IP66

IP67

IP68

IP69K

Spanner size

22 mm

Weight

28.5 g

Halogen-free

Yes

Content

50 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1569090000

Type

VG 13,5-MS68

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 323100 Weidmüller 1569090000 Cable gland PG13.5 Brass Brass 50 pc(s)

User & Safety Instructions

User & Safety Instructions 323100 Weidmüller 1569090000 Cable gland PG13.5 Brass Brass 50 pc(s)

What kind of Cable Screw Connectors are you looking for?