• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1569110000 Cable gland PG21 Brass Brass 25 pc(s)

Product type
Cable gland
External thread
PG21
Material
Brass
Clamp Ø
13 mm
Terminal Ø (max.)
18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sealing: CR
  • Torque connection piece, max. 11 Nm
  • Nozzle torque, min.: 9 Nm
  • Seal: NBR
  • O-ring: NBR
  • Tightening torque: 10 Nm
  • Clamping insert: Polyamide
Product type

Cable gland

Factory colour

Brass

External thread

PG21

Torque

18  Nm

Material

Brass

Clamp Ø

13 mm

Terminal Ø (max.)

18 mm

Thread length

7.2 mm

Length

39.7 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP54

IP66

IP67

IP68

IP69K

Spanner size

30 mm

Weight

65.76 g

Halogen-free

Yes

Content

25 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1569110000

Type

VG 21-MS68

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 323102 Weidmüller 1569110000 Cable gland PG21 Brass Brass 25 pc(s)

User & Safety Instructions

User & Safety Instructions 323102 Weidmüller 1569110000 Cable gland PG21 Brass Brass 25 pc(s)

What kind of Cable Screw Connectors are you looking for?