• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1569120000 Cable gland PG29 Brass Brass 10 pc(s)

Product type
Cable gland
External thread
PG29
Material
Brass
Clamp Ø
18 mm
Terminal Ø (max.)
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sealing: CR
  • Nozzle torque, max. 16.5 Nm
  • Nozzle torque, min.: 13.5 Nm
  • Seal: NBR
  • O-ring: NBR
  • Tightening torque: 15 Nm
  • Clamping insert: Polyamide
Product type

Cable gland

Factory colour

Brass

External thread

PG29

Torque

23  Nm

Material

Brass

Clamp Ø

18 mm

Terminal Ø (max.)

25 mm

Thread length

8 mm

Length

46.5 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP54

IP66

IP67

IP68

Spanner size

40 mm

Weight

133.4 g

Halogen-free

Yes

Content

10 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1569120000

Type

VG 29-MS68

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 323103 Weidmüller 1569120000 Cable gland PG29 Brass Brass 10 pc(s)

User & Safety Instructions

User & Safety Instructions 323103 Weidmüller 1569120000 Cable gland PG29 Brass Brass 10 pc(s)

What kind of Cable Screw Connectors are you looking for?