• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1579020000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 23.5 x 15.28 x 2.5 mm
Connection
Connector
Weight
0.92 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 23.5 x 15.28 x 2.5 mm

Connection

Connector

Weight

0.92 g

Manufacturer part #

1579020000

Industrial packaging

Yes

Content

50 pc(s)

Number of pins

3

Width

15.28 mm

Height

2.5 mm

Length

23.5 mm

RoHS-compliant

Yes

Type

WQB B/3

Type

WQB B/3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 323304 Weidmüller 1579020000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 323304 Weidmüller 1579020000 50 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 3. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.