• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1579040000 20 pc(s)

Type
Blank
Dim
(L x W x H) 23.5 x 30.7 x 2.5 mm
Weight
2 g
Manufacturer part #
1579040000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 23.5 x 30.7 x 2.5 mm

Weight

2 g

Manufacturer part #

1579040000

Industrial packaging

Yes

Content

20 pc(s)

Material

Copper

Number of pins

6

Width

30.7 mm

Height

2.5 mm

Length

23.5 mm

RoHS-compliant

Yes

Type

WQB B/6

Type

WQB B/6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 323307 Weidmüller 1579040000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 323307 Weidmüller 1579040000 20 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 6. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.