• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1579050000 20 pc(s)

Type
Blank
Dim
(L x W x H) 23.5 x 48.26 x 2.5 mm
Weight
3.33 g
Manufacturer part #
1579050000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 23.5 x 48.26 x 2.5 mm

Weight

3.33 g

Manufacturer part #

1579050000

Industrial packaging

Yes

Content

20 pc(s)

Material

Hardened steel

Number of pins

10

Width

48.26 mm

Height

2.5 mm

Length

23.5 mm

RoHS-compliant

Yes

Type

WQB B/10

Cross section (flexible) (max.)

300 mm²

Cross section (flexible) (min.)

0.05 mm²

Type

WQB B/10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 323308 Weidmüller 1579050000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 323308 Weidmüller 1579050000 20 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 10. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.